
* Images are for reference only
E3SB25E00001FE
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E3SB25E00001FE
- JLCPCB Part #
- C5241165
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16pF 25MHz Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 732
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 731
In-stock Item Pricing
Qty Unit Price
1+
$0.1248
50+
$0.0990
150+
$0.0861
500+
$0.0765
3000+
$0.0656
6000+
$0.0616
Welcome back, may I help you?