
* Images are for reference only
E3SB25E00003FE
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E3SB25E00003FE
- JLCPCB Part #
- C5628216
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 25MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1950
200+
$0.0779
500+
$0.0753
1000+
$0.0740
Related Products
Welcome back, may I help you?