
* Images are for reference only
RYVT50V680UF16*16
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYVT50V680UF16*16
- JLCPCB Part #
- C48970820
- Package
- SMD,D16xL16.5mm
- Description
- -55℃~+105℃ 16.5mm 16mm 2000hrs@105℃ 50V 680uF ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.7284
10+
$0.5817
30+
$0.5092
125+
$0.4367
500+
$0.3932
1000+
$0.3707
Welcome back, may I help you?