
* Images are for reference only
RYVT25V680UF10*13
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYVT25V680UF10*13
- JLCPCB Part #
- C48970809
- Package
- SMD,10x13.5
- Description
- -55℃~+105℃ 10mm 13.5mm 2000hrs@105℃ 25V 400mA@120Hz 680uF ±20% SMD,10x13.5 Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.3118
50+
$0.2431
300+
$0.2136
600+
$0.1768
2400+
$0.1604
5100+
$0.1506
Related Products
Welcome back, may I help you?