
* Images are for reference only
RYUD400V10UF12*13
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYUD400V10UF12*13
- JLCPCB Part #
- C48970958
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+105℃ 10uF 12.5mm 13.5mm 400V 6000hrs@105℃ 69mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1730
50+
$0.1687
200+
$0.1658
400+
$0.1630
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?