This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RYRVT50V4.7UF4*5

Extended
Manufacturer
Honor Elec
MFR.Part #
RYRVT50V4.7UF4*5
JLCPCB Part #
C48970750
Package
SMD,D4xL5.4mm
Description
-55℃~+105℃ 14mA@120Hz 2000hrs@105℃ 4.7uF 4mm 5.4mm 50V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1082

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1074

In-stock Item Pricing

Qty Unit Price
1+ $0.0145
200+ $0.0141
600+ $0.0139
2000+ $0.0136

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons