
* Images are for reference only
RYHG35V100UF5.5*9
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RYHG35V100UF5.5*9
- JLCPCB Part #
- C48970427
- Package
- Plugin,D5.5xL9mm
- Description
- 100uF 2.9A 2000hrs@105℃ 35V 38mΩ@100kHz 5.5mm 9mm Polymer Plugin,D5.5xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 891
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 883
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
50+
$0.1040
150+
$0.0900
1000+
$0.0793
2000+
$0.0709
5000+
$0.0668
Related Products
Welcome back, may I help you?