
* Images are for reference only
RVE1H100M0605
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- RVE1H100M0605
- JLCPCB Part #
- C2895763
- Package
- SMD,D6.3xL5.4mm
- Description
- -55℃~+105℃ 10uF 5.4mm 50V 6.3mm ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 810
In-stock Item Pricing
Qty Unit Price
1+
$0.0398
100+
$0.0315
300+
$0.0275
1000+
$0.0223
5000+
$0.0199
10000+
$0.0188
Related Products
Welcome back, may I help you?