
* Images are for reference only
HS1C107M0508PC
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- HS1C107M0508PC
- JLCPCB Part #
- C2895827
- Package
- Plugin,D5xL8mm
- Description
- -55℃~+105℃ 100uF 16V 2000hrs 2mm 5mm 8mm ±20% 插件,D5xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 454
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 453
In-stock Item Pricing
Qty Unit Price
1+
$0.0919
50+
$0.0744
150+
$0.0656
1000+
$0.0509
2000+
$0.0456
5000+
$0.0431
Related Products
Welcome back, may I help you?