
* Images are for reference only
HG1V107M0808PC
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- HG1V107M0808PC
- JLCPCB Part #
- C2895814
- Package
- Plugin,D8xL8mm
- Description
- -55℃~+105℃ 100uF 2000hrs 3.5mm 35V 8mm 8mm ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 372
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.1874
50+
$0.1482
150+
$0.1314
1000+
$0.1105
2000+
$0.1012
5000+
$0.0956
Related Products
Welcome back, may I help you?