This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HS-1204-UW

Extended
Manufacturer
Hongzhi Forest
MFR.Part #
HS-1204-UW
JLCPCB Part #
C2684946
Package
SMD,1.5x3.2mm
Description
-30℃~+85℃ 140° 2.6V~3.2V 245mcd 5mA 80mW Side View Mount White Yellow Lens SMD,1.5x3.2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 476

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0238
200+ $0.0187
600+ $0.0159
3000+ $0.0127
9000+ $0.0112
21000+ $0.0104

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons