
* Images are for reference only
5D560K
Extended
- Manufacturer
- Hongzhi Elec
- MFR.Part #
- 5D560K
- JLCPCB Part #
- C136794
- Package
- Plugin,P=5mm
- Description
- 100A 123V 1J 35V 45V 50V~62V 700pF@1kHz 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 712
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.0473
100+
$0.0374
300+
$0.0325
1000+
$0.0287
5000+
$0.0258
10000+
$0.0243
Related Products
Welcome back, may I help you?