This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5D330K

Extended
Manufacturer
Hongzhi Elec
MFR.Part #
5D330K
JLCPCB Part #
C136797
Package
Plugin,P=5mm
Description
1.2nF@1kHz 100A 20V 26V 30V~36V 600mJ 73V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $0.0369
200+ $0.0292
1000+ $0.0253
2000+ $0.0224
10000+ $0.0202
20000+ $0.0191

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons