
* Images are for reference only
14D391K
Extended
- Manufacturer
- Hongzhi Elec
- MFR.Part #
- 14D391K
- JLCPCB Part #
- C139988
- Package
- Plugin,P=7.5mm
- Description
- 250V 320V 351V~429V 4.5kA 480pF@1kHz 650V 70.2J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3988
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3844
In-stock Item Pricing
Qty Unit Price
1+
$0.1383
50+
$0.1099
250+
$0.0911
500+
$0.0805
2500+
$0.0720
5000+
$0.0676
Related Products
Welcome back, may I help you?