
* Images are for reference only
SMF7.5CA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMF7.5CA
- JLCPCB Part #
- C19077503
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 12.9V 15.5A@10/1000us 200W@10/1000us 50uA 7.5V 9.21V Bidirectional IEC 61000-4-2 TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19020
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18680
In-stock Item Pricing
Qty Unit Price
1+
$0.0282
200+
$0.0222
600+
$0.0189
3000+
$0.0161
9000+
$0.0144
21000+
$0.0134
Related Products
Welcome back, may I help you?