
* Images are for reference only
SMBJ18A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMBJ18A
- JLCPCB Part #
- C19077573
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 18V 20.55A@10/1000us 22.1V 29.2V 5uA 600W@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28878
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28757
In-stock Item Pricing
Qty Unit Price
1+
$0.0467
100+
$0.0370
300+
$0.0322
3000+
$0.0285
6000+
$0.0256
9000+
$0.0242
Related Products
Welcome back, may I help you?