
* Images are for reference only
RS1M
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- RS1M
- JLCPCB Part #
- C7420358
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 1A 1kV 2uA@1000V 30A 500ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595228
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 576289
In-stock Item Pricing
Qty Unit Price
1+
$0.0113
500+
$0.0094
1500+
$0.0084
5000+
$0.0065
25000+
$0.0060
50000+
$0.0057
Related Products
Welcome back, may I help you?