
* Images are for reference only
HMLV0806-471G
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- HMLV0806-471G
- JLCPCB Part #
- C54560806
- Package
- 0806
- Description
- 100A 385V 517V 55pF 700mJ 775V 0806 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2082
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2082
In-stock Item Pricing
Qty Unit Price
1+
$0.0669
100+
$0.0534
300+
$0.0465
2000+
$0.0414
4000+
$0.0374
10000+
$0.0353
Related Products