
* Images are for reference only
H5VLD3B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H5VLD3B
- JLCPCB Part #
- C20615805
- Package
- SOD-323
- Description
- -55℃~+125℃ 12V 15pF 50nA 5V 6V 8A@8/20us 95W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 915256
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 914366
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0155
3000+
$0.0117
6000+
$0.0104
24000+
$0.0093
51000+
$0.0087
Related Products
Welcome back, may I help you?