
* Images are for reference only
BZX584C15
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- BZX584C15
- JLCPCB Part #
- C19077466
- Package
- SOD-523
- Description
- -55℃~+150℃ 1 Independent 100nA@10.5V 13.8V~15.6V 150mW 15V 200Ω 30Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182671
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 179719
In-stock Item Pricing
Qty Unit Price
1+
$0.0190
500+
$0.0150
3000+
$0.0122
6000+
$0.0109
24000+
$0.0097
51000+
$0.0091
Related Products
Welcome back, may I help you?