
* Images are for reference only
H1-102C 5A250V
Extended
- Manufacturer
- Hongda
- MFR.Part #
- H1-102C 5A250V
- JLCPCB Part #
- C47278843
- Package
- Plugin,P=4.7mm
- Description
- 100℃ 102℃ 2.6mm 200℃ 250V 4.7mm 5A 6.6mm 79℃ 7mm Through-hole Plugin,P=4.7mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0834
50+
$0.0664
200+
$0.0580
500+
$0.0516
2500+
$0.0465
5000+
$0.0441
Related Products
Welcome back, may I help you?