
* Images are for reference only
HC-XHD2.54-2x8AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XHD2.54-2x8AW
- JLCPCB Part #
- C53151775
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 12.5mm 16P 2 2.5mm 22.5mm 250V 2x8P 3A 8 8.6mm Beige Brass DF1B PA66 Right Angle Tin 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 182
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.3341
70+
$0.2643
182+
$0.2344
728+
$0.1970
3458+
$0.1805
6916+
$0.1705
Related Products
Welcome back, may I help you?