
* Images are for reference only
HC-XHD2.54-2x3AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XHD2.54-2x3AW
- JLCPCB Part #
- C19273912
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 10mm 12.5mm 2 2.5mm 2.5mm 250V 2x3P 3 3A 6P 8.6mm Beige Brass PA66 Right Angle Tin Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1128
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 1126
In-stock Item Pricing
Qty Unit Price
1+
$0.1280
50+
$0.1012
150+
$0.0878
420+
$0.0777
2520+
$0.0698
5040+
$0.0657
Related Products
Welcome back, may I help you?