
* Images are for reference only
HC-FPC-0.5-45P-CSH20
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.5-45P-CSH20
- JLCPCB Part #
- C49166790
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 45P Slide Lock Surface Mount, Right Angle Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2188
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2188
In-stock Item Pricing
Qty Unit Price
1+
$0.1554
50+
$0.1229
150+
$0.1091
500+
$0.0917
2000+
$0.0839
4000+
$0.0793
Related Products