
* Images are for reference only
HC-XA2.54-3A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-XA2.54-3A
- JLCPCB Part #
- C53151789
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 10mm 1x3P 2.5mm 250V 3 3A 3P 6.4mm 8.8mm Beige Brass PA66 Through Hole Tin XA 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 351
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0255
600+
$0.0216
2000+
$0.0192
10000+
$0.0173
20000+
$0.0161
Related Products
Welcome back, may I help you?