
* Images are for reference only
HC-USB3.0-L257-01P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-USB3.0-L257-01P
- JLCPCB Part #
- C51927043
- Package
- Plugin
- Description
- -25℃~+70℃ 1 1,500 Cycles 1.5A 25.7mm 30V 9P Blue Female Type-A USB 3.0 Vertical, Flag 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 544
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 544
In-stock Item Pricing
Qty Unit Price
1+
$0.3566
50+
$0.2822
150+
$0.2503
500+
$0.2104
2500+
$0.1926
5000+
$0.1820
Related Products
Welcome back, may I help you?