
* Images are for reference only
HC-TYPE-C-16P-LT036C
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-TYPE-C-16P-LT036C
- JLCPCB Part #
- C48887183
- Package
- SMD
- Description
- -30℃~+85℃ 1 10,000 cycles 16P 5.6mm 5A Black Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1099
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1098
In-stock Item Pricing
Qty Unit Price
1+
$0.2441
50+
$0.1930
150+
$0.1712
600+
$0.1439
2400+
$0.1319
4800+
$0.1245
Related Products
Welcome back, may I help you?