
* Images are for reference only
HC-HY2.0-10PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HY2.0-10PLT
- JLCPCB Part #
- C53151944
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 10 10P 1x10P 24mm 250V 2A 2mm 6mm 8.1mm Beige Brass HY LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 590
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0753
150+
$0.0656
600+
$0.0584
2400+
$0.0526
4800+
$0.0497
Related Products
Welcome back, may I help you?