
* Images are for reference only
HC-TYPE-C-16P-LC01A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-TYPE-C-16P-LC01A
- JLCPCB Part #
- C48887162
- Package
- Plugin
- Description
- -40℃~+85℃ 1 10,000 Cycles 13mm 16P 5A Black Female Through Hole Type-C Plugin USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 391
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 391
In-stock Item Pricing
Qty Unit Price
1+
$0.3950
10+
$0.3099
30+
$0.2730
100+
$0.2280
500+
$0.2071
1000+
$0.1959
Related Products
Welcome back, may I help you?