
* Images are for reference only
HC-TYPE-C-16P-032A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-TYPE-C-16P-032A
- JLCPCB Part #
- C48887144
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 Cycles 16P 3.18mm 5A 8mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.2891
50+
$0.2290
150+
$0.2032
1000+
$0.1712
2000+
$0.1568
5000+
$0.1483
Related Products
Welcome back, may I help you?