
* Images are for reference only
HC-SUR0.8-6PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-SUR0.8-6PWT
- JLCPCB Part #
- C53151860
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.8mm 1 1.8mm 1x6P 2.7mm 30V 6 6P 700mA 7mm Beige LCP Phosphor bronze SU Surface Mount, Right Angle Tin SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3850
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3850
In-stock Item Pricing
Qty Unit Price
1+
$0.1005
50+
$0.0801
150+
$0.0698
500+
$0.0621
2500+
$0.0559
4000+
$0.0527
Related Products
Welcome back, may I help you?