
* Images are for reference only
HC-PZ254-13.8L-2x8PWA
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ254-13.8L-2x8PWA
- JLCPCB Part #
- C27985210
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2x8P 3A 3mm 5.04mm 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1520
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1490
In-stock Item Pricing
Qty Unit Price
1+
$0.1343
50+
$0.1076
150+
$0.0944
500+
$0.0843
2500+
$0.0765
5000+
$0.0725
Related Products
Welcome back, may I help you?