This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC-PM200-4.3H-2x28PS

Extended
Manufacturer
Hong Cheng
MFR.Part #
HC-PM200-4.3H-2x28PS
JLCPCB Part #
C42163111
Package
SMD,P=2mm
Description
-40℃~+105℃ 1.5A 2 2mm 2mm 2x28P 4.3mm 56P Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 406

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 404

In-stock Item Pricing

Qty Unit Price
1+ $0.5268
10+ $0.4205
30+ $0.3737
100+ $0.3174
500+ $0.2916
1000+ $0.2771

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons