
* Images are for reference only
HC-PM254-8.5H-2x3PW-02A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PM254-8.5H-2x3PW-02A
- JLCPCB Part #
- C42163145
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2x3P 3mm 5mm 6P Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 332
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 328
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0907
250+
$0.0786
500+
$0.0696
2500+
$0.0625
5000+
$0.0588
Related Products
Welcome back, may I help you?