


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Hong Cheng | |
| Package | Plugin | |
| Interface Diameter | 11.5mm | |
| Number of Ports | 1 | |
| Interface Length/Height | 12.4mm | |
| Operating Temperature Range | -20℃~+70℃ | |
| Connector Type | Board Side | |
| Frequency | 1GHz | |
| Style | Elbow | |
| Impedance | 75Ω | |
| Interface | Inner Bore |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HC-PBZ-I033R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Coaxial Connectors (RF) | |
| Manufacturer | Hong Cheng | |
| Package | Plugin | |
| Interface Diameter | 11.5mm | |
| Number of Ports | 1 | |
| Interface Length/Height | 12.4mm | |
| Operating Temperature Range | -20℃~+70℃ | |
| Connector Type | Board Side | |
| Frequency | 1GHz | |
| Style | Elbow | |
| Impedance | 75Ω | |
| Interface | Inner Bore |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-PBZ-I033R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HC-PBZ-I033R datasheets or manufacturer documentation.
Datasheet: HC-PBZ-I033R Datasheet (PDF)
The HC-PBZ-I033R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.