
* Images are for reference only
HC-MX1.25-2A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-MX1.25-2A
- JLCPCB Part #
- C52358689
- Package
- Plugin,P=1.25mm
- Description
- -30℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.25mm 4.4mm 4.6mm Beige Copper PA66 PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2136
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2134
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
500+
$0.0050
2000+
$0.0049
4000+
$0.0048
Related Products
Welcome back, may I help you?