
* Images are for reference only
HC-JXDZVM-3.81-3P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZVM-3.81-3P
- JLCPCB Part #
- C51927097
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.81mm 300V 3P 8A Board Side/Socket - Closed Green Screw Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1424
50+
$0.1134
150+
$0.0988
500+
$0.0879
2500+
$0.0790
5000+
$0.0747
Related Products
Welcome back, may I help you?