
* Images are for reference only
HC-JXDZRC-5.08-7P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRC-5.08-7P
- JLCPCB Part #
- C51927119
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x7P 300V 5.08mm 7 7P Board Side/Socket - Closed Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 478
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 478
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
50+
$0.0643
150+
$0.0633
450+
$0.0623
Related Products
Welcome back, may I help you?