
* Images are for reference only
HC-JXDZK-5.08-10P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZK-5.08-10P
- JLCPCB Part #
- C48618398
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 10 10P 14~28 15A 1x10P 2.5 300V 5.08mm Green Male Plug Screw Connection (M2.5) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 157
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 157
In-stock Item Pricing
Qty Unit Price
1+
$0.7712
10+
$0.6215
50+
$0.5458
100+
$0.4718
500+
$0.4267
1000+
$0.4042