
* Images are for reference only
HC-JXDZRC-3.5-6P
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-JXDZRC-3.5-6P
- JLCPCB Part #
- C51927070
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 1 1x6P 3.5mm 300V 6 6P 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
50+
$0.0802
150+
$0.0697
400+
$0.0619
2400+
$0.0558
4800+
$0.0525
Related Products
Welcome back, may I help you?