
* Images are for reference only
HC-HY2.0-7PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HY2.0-7PLT
- JLCPCB Part #
- C53151941
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1x7P 250V 2A 2mm 6mm 7 7P 8.1mm Beige Brass HY LCP Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 525
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 525
In-stock Item Pricing
Qty Unit Price
1+
$0.0783
50+
$0.0622
150+
$0.0543
600+
$0.0484
2400+
$0.0435
4800+
$0.0411
Related Products
Welcome back, may I help you?