
* Images are for reference only
HCZZ0514-11
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0514-11
- JLCPCB Part #
- C7433731
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 2.5mm 250V 32.5mm 3A 8.35mm 8mm Beige Copper LCP Surface Mount,Vertical Tin XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 395
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 395
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
50+
$0.0671
150+
$0.0595
500+
$0.0537
2500+
$0.0492
5000+
$0.0468
Related Products
Welcome back, may I help you?