
* Images are for reference only
HC-HA2.54-5PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HA2.54-5PWT
- JLCPCB Part #
- C53151958
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11mm 17.4mm 1x5P 2.5mm 250V 3A 5 5P 6mm Beige Brass LCP Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0482
300+
$0.0419
700+
$0.0374
4900+
$0.0337
9800+
$0.0318
Related Products
Welcome back, may I help you?