
* Images are for reference only
HC-FPC-1.0-4P-CSH25
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-1.0-4P-CSH25
- JLCPCB Part #
- C49166858
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 2.5mm 4P Slide Lock Surface Mount, Right Angle Top Contact SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1614
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1612
In-stock Item Pricing
Qty Unit Price
1+
$0.0903
50+
$0.0712
150+
$0.0617
1500+
$0.0545
3000+
$0.0487
4500+
$0.0458
Related Products
Welcome back, may I help you?