
* Images are for reference only
HC-GH1.25-7PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-GH1.25-7PLT
- JLCPCB Part #
- C53151911
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12mm 1A 1x7P 4.05mm 4.25mm 50V 7 7P Beige Copper alloy GH LCP Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1583
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1583
In-stock Item Pricing
Qty Unit Price
1+
$0.0756
50+
$0.0601
150+
$0.0524
1500+
$0.0466
3000+
$0.0421
4500+
$0.0397
Related Products
Welcome back, may I help you?