
* Images are for reference only
HC-HA2.54-8PLT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-HA2.54-8PLT
- JLCPCB Part #
- C53151970
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 24.9mm 250V 3A 7.9mm 8 8P 9.2mm Beige Brass LCP Surface Mount,Vertical Tin XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
50+
$0.0692
150+
$0.0603
500+
$0.0537
2500+
$0.0484
5000+
$0.0456
Related Products
Welcome back, may I help you?