
* Images are for reference only
HC-5557-MX3.0-3A
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-5557-MX3.0-3A
- JLCPCB Part #
- C53151680
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 12.65mm 1x3P 250V 3 3.8mm 3P 3mm 5A 9.9mm Black Brass Micro-Fit(MX 3.0) PA66 Through Hole Tin 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 765
In-stock Item Pricing
Qty Unit Price
1+
$0.1425
50+
$0.1134
150+
$0.0988
1000+
$0.0879
2000+
$0.0790
5000+
$0.0747
Related Products
Welcome back, may I help you?