
* Images are for reference only
HC-0.6-3PWT
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-0.6-3PWT
- JLCPCB Part #
- C53151843
- Package
- SMD,P=0.6mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.6mm 1 1.55mm 1x3P 200mA 2mm 3 3.6mm 30V 3P Black Brass Gold LCP Surface Mount, Right Angle SMD,P=0.6mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3552
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3551
In-stock Item Pricing
Qty Unit Price
1+
$0.2126
50+
$0.1681
150+
$0.1491
500+
$0.1253
2500+
$0.1148
4000+
$0.1084
Related Products