
* Images are for reference only
HC-5557-MX3.0-2x3AW
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-5557-MX3.0-2x3AW
- JLCPCB Part #
- C53151706
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+85℃ 12.1mm 2 250V 2x3P 3 3mm 5A 6P 8.8mm 9.9mm Black Brass Micro-Fit(MX 3.0) PA66 Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 442
In-stock Item Pricing
Qty Unit Price
1+
$0.1463
50+
$0.1163
150+
$0.1014
500+
$0.0901
2500+
$0.0813
5000+
$0.0768
Related Products
Welcome back, may I help you?