
* Images are for reference only
HCZZ0256-10
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0256-10
- JLCPCB Part #
- C7433700
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 10 10P 1A 1x10P 200V 22mm 2mm 4.8mm 6.1mm Beige Copper PA66 PH Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 662
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0234
1000+
$0.0194
2000+
$0.0176
10000+
$0.0160
20000+
$0.0151
Related Products
Welcome back, may I help you?